Part Details for DS1086LU/T+W by Maxim Integrated Products
Overview of DS1086LU/T+W by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1086LU/T+W
DS1086LU/T+W CAD Models
DS1086LU/T+W Part Data Attributes
|
DS1086LU/T+W
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1086LU/T+W
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, 0.118 INCH, ROHS COMPLIANT, USOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for DS1086LU/T+W
This table gives cross-reference parts and alternative options found for DS1086LU/T+W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1086LU/T+W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1086LU-533+ | Analog Circuit, 1 Func, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1086LU/T+W vs DS1086LU-533+ |
DS1086LU+ | Analog Circuit, 1 Func, PDSO8, 0.118 INCH, MICRO, SOP-8 | Maxim Integrated Products | DS1086LU/T+W vs DS1086LU+ |
DS1086LU | Analog Circuit, 1 Func, PDSO8, 0.118 INCH, MICRO, SOP-8 | Maxim Integrated Products | DS1086LU/T+W vs DS1086LU |
DS1086LU-A12+ | Analog Circuit, 1 Func, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1086LU/T+W vs DS1086LU-A12+ |
DS1086LU/T+C01 | Analog Circuit, 1 Func, PDSO8, 0.118 INCH, ROHS COMPLIANT, USOP-8 | Maxim Integrated Products | DS1086LU/T+W vs DS1086LU/T+C01 |
DS1086LU+T | 3.3V Spread-Spectrum EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1086LU/T+W vs DS1086LU+T |
DS1086LU+C66 | Analog Circuit, 1 Func, PDSO8, 0.118 INCH, ROHS COMPLIANT, USOP-8 | Maxim Integrated Products | DS1086LU/T+W vs DS1086LU+C66 |