Part Details for DS1080LU/V+T by Maxim Integrated Products
Overview of DS1080LU/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1080LU/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DS1080LU/V+TTR-ND
|
DigiKey | IC CRYSTAL MULT 8UMAX Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2455 | Buy Now |
Part Details for DS1080LU/V+T
DS1080LU/V+T CAD Models
DS1080LU/V+T Part Data Attributes
|
DS1080LU/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1080LU/V+T
Maxim Integrated Products
Clock Generator, 134MHz, CMOS, PDSO8, MICRO, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 134 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 33.4 MHz | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1080LU/V+T
This table gives cross-reference parts and alternative options found for DS1080LU/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1080LU/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1080LU/V+ | Spread-Spectrum Crystal Multiplier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | DS1080LU/V+T vs DS1080LU/V+ |
DS1080LU+ | Spread-Spectrum Crystal Multiplier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | DS1080LU/V+T vs DS1080LU+ |
DS1080LU/T+A00 | Clock Generator, 134MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1080LU/V+T vs DS1080LU/T+A00 |
DS1080LU/V+T | Spread-Spectrum Crystal Multiplier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | DS1080LU/V+T vs DS1080LU/V+T |
DS1080LU+ | Clock Generator, 134MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1080LU/V+T vs DS1080LU+ |
DS1080LU+T | Clock Generator, 134MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1080LU/V+T vs DS1080LU+T |
DS1080L+ | Clock Generator, 134MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | Maxim Integrated Products | DS1080LU/V+T vs DS1080L+ |
DS1080LU/V+ | Clock Generator, 134MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1080LU/V+T vs DS1080LU/V+ |