There are no models available for this part yet.
Overview of DS1066-10MRW6SA by Ningbo connfly electronic CO LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1066-10MRW6SA by Ningbo connfly electronic CO LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DS1066-10MRW6SA
|
TME | Connector: wire-board, socket, male, PIN: 10, Pitch: 2mm, THT, 100V Min Qty: 20 | 2000 |
|
$0.0339 / $0.0745 | Buy Now |
CAD Models for DS1066-10MRW6SA by Ningbo connfly electronic CO LTD
Part Data Attributes for DS1066-10MRW6SA by Ningbo connfly electronic CO LTD
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CONNFLY ELECTRONIC CO LTD
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.189 inch
|
Body Depth
|
0.299 inch
|
Body Length
|
0.858 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE66
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZATION NOTCH
|
Rated Current (Signal)
|
2 A
|
Terminal Length
|
0.134 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Alternate Parts for DS1066-10MRW6SA
This table gives cross-reference parts and alternative options found for DS1066-10MRW6SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1066-10MRW6SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-292231-0 | 1.5 MINI CT SGL V SMT W/O BOSS | TE Connectivity | DS1066-10MRW6SA vs 6-292231-0 |
1-292231-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | DS1066-10MRW6SA vs 1-292231-0 |