Part Details for DS1050U-001+T by Maxim Integrated Products
Overview of DS1050U-001+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1050U-001+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1050U-001+T-ND
|
DigiKey | IC OSC PROG TIMER 1KHZ 8USOP Min Qty: 3000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0418 | Buy Now |
Part Details for DS1050U-001+T
DS1050U-001+T CAD Models
DS1050U-001+T Part Data Attributes
|
DS1050U-001+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1050U-001+T
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS1050U-001+T
This table gives cross-reference parts and alternative options found for DS1050U-001+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1050U-001+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1050U-001+T | 5 Bit Programmable, Pulse-Width Modulator: 1kHz, 5kHz, 10kHz, and 25kHz, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1050U-001+T vs DS1050U-001+T |
DS1050U-001+ | Analog Circuit, 1 Func, CMOS, PDSO8, 0.118 INCH, MICRO, SOP-8 | Maxim Integrated Products | DS1050U-001+T vs DS1050U-001+ |
DS1050U-001 | Analog Circuit, 1 Func, CMOS, PDSO8, 0.118 INCH, MICRO, SOP-8 | Maxim Integrated Products | DS1050U-001+T vs DS1050U-001 |