Datasheets
DS1020-04-16BRT1 by: Ningbo connfly electronic CO LTD

FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator,

Part Details for DS1020-04-16BRT1 by Ningbo connfly electronic CO LTD

Overview of DS1020-04-16BRT1 by Ningbo connfly electronic CO LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1020-04-16BRT1

Part # Distributor Description Stock Price Buy
DISTI # DS1020-04-16BRT1
TME Connector: FFC/FPC, angled 90°, PIN: 16, Non-ZIF, THT, tinned, 20mΩ Min Qty: 5 814
  • 5 $0.3940
  • 32 $0.3150
  • 96 $0.2360
  • 288 $0.1730
  • 864 $0.1420
$0.1420 / $0.3940 Buy Now

Part Details for DS1020-04-16BRT1

DS1020-04-16BRT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1020-04-16BRT1 Part Data Attributes

DS1020-04-16BRT1 Ningbo connfly electronic CO LTD
Buy Now Datasheet
Compare Parts:
DS1020-04-16BRT1 Ningbo connfly electronic CO LTD FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CONNFLY ELECTRONIC CO LTD
Reach Compliance Code unknown
Body Breadth 0.113 inch
Body Depth 0.173 inch
Body Length 0.711 inch
Connector Type FFC/FPC CONNECTOR
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 100VAC V
Filter Feature NO
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.039 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2 mm
Reference Standard UL
Terminal Length 0.098 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for DS1020-04-16BRT1

This table gives cross-reference parts and alternative options found for DS1020-04-16BRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1020-04-16BRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1020-04-16BVT1 FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Ningbo connfly electronic CO LTD DS1020-04-16BRT1 vs DS1020-04-16BVT1
DS1020-16ST1D FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Ningbo connfly electronic CO LTD DS1020-04-16BRT1 vs DS1020-16ST1D
FFC1-16-HU-TR FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Toby Electronics DS1020-04-16BRT1 vs FFC1-16-HU-TR
FFC1-16-HL-TR FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Toby Electronics DS1020-04-16BRT1 vs FFC1-16-HL-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1020-04-16BRT1 by Ningbo connfly electronic CO LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1020-04-16BRT1 by Ningbo connfly electronic CO LTD

Select Manufacturer
Which Manufacturer of DS1020-04-16BRT1 would you like to use for your alert(s)?
  • Please alert me when DS1020-04-16BRT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1020-04-16BRT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1020-04-16BRT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1020-04-16BRT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1020-04-16BRT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1020-04-16BRT1 by Ningbo connfly electronic CO LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: