Part Details for DS1015-05-08R6B by Ningbo connfly electronic CO LTD
Overview of DS1015-05-08R6B by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1015IRUGT | Texas Instruments | 12-Bit, 3.3kSPS, 4-Ch Delta-Sigma ADC With PGA, Oscillator, VREF, Comparator and I<sup>2</sup>C Interface 10-X2QFN -40 to 125 | |
ADS1015IDGSR | Texas Instruments | 12-Bit, 3.3kSPS, 4-Ch Delta-Sigma ADC With PGA, Oscillator, VREF, Comparator and I<sup>2</sup>C Interface 10-VSSOP -40 to 125 | |
ADS1015IRUGR | Texas Instruments | 12-Bit, 3.3kSPS, 4-Ch Delta-Sigma ADC With PGA, Oscillator, VREF, Comparator and I<sup>2</sup>C Interface 10-X2QFN -40 to 125 |
Price & Stock for DS1015-05-08R6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1015-05-08R6B
|
TME | Wire-board, socket, female, PIN: 8, THT, on PCBs, 1.5A, 30mΩ, angled Min Qty: 2 | 0 |
|
$0.2820 / $0.7830 | RFQ |
Part Details for DS1015-05-08R6B
DS1015-05-08R6B CAD Models
DS1015-05-08R6B Part Data Attributes
|
DS1015-05-08R6B
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1015-05-08R6B
Ningbo connfly electronic CO LTD
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.228 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.474 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |