Part Details for DS1013-16SSIB1-B-0 by Ningbo connfly electronic CO LTD
Overview of DS1013-16SSIB1-B-0 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1013-16SSIB1-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL231-16PG
|
TME | Socket, IDC, male, PIN: 16, straight, THT, gold-plated, 2.54mm Min Qty: 5 | 89644 |
|
$0.0670 / $0.1670 | Buy Now |
|
LCSC | 2.54mm Straight P2.54mm Wire To Board Connector ROHS | 580 |
|
$0.0443 / $0.0762 | Buy Now |
Part Details for DS1013-16SSIB1-B-0
DS1013-16SSIB1-B-0 CAD Models
DS1013-16SSIB1-B-0 Part Data Attributes:
|
DS1013-16SSIB1-B-0
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1013-16SSIB1-B-0
Ningbo connfly electronic CO LTD
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.358 inch | |
Body Depth | 0.366 inch | |
Body Length | 1.099 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DS1013-16SSIB1-B-0
This table gives cross-reference parts and alternative options found for DS1013-16SSIB1-B-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1013-16SSIB1-B-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-409A16LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | DS1013-16SSIB1-B-0 vs 95278-409A16LF |
71918-016 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | DS1013-16SSIB1-B-0 vs 71918-016 |
95278-409B16LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | DS1013-16SSIB1-B-0 vs 95278-409B16LF |
98401-102-16 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DS1013-16SSIB1-B-0 vs 98401-102-16 |
54102-G05-08 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | DS1013-16SSIB1-B-0 vs 54102-G05-08 |
67997-416H | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | DS1013-16SSIB1-B-0 vs 67997-416H |
95278-409A16LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | DS1013-16SSIB1-B-0 vs 95278-409A16LF |
5-103168-6 | 16 MODII HDR DRST SHRD .100CL | TE Connectivity | DS1013-16SSIB1-B-0 vs 5-103168-6 |
76385-308LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | DS1013-16SSIB1-B-0 vs 76385-308LF |
5-146257-8 | 16 MODII HDR DRST B/A .100CL L | TE Connectivity | DS1013-16SSIB1-B-0 vs 5-146257-8 |