Part Details for DS1010-80 by Maxim Integrated Products
Overview of DS1010-80 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1010-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1010 10-Tap Silicon Delay Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1115 |
|
$4.0900 / $4.8100 | Buy Now |
Part Details for DS1010-80
DS1010-80 CAD Models
DS1010-80 Part Data Attributes
|
DS1010-80
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1010-80
Maxim Integrated Products
Delay Line, 1-Func, 10-Tap, CMOS, PDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 1010 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 150 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Delay-Nom (td) | 90 ns | |
Width | 7.62 mm |
Alternate Parts for DS1010-80
This table gives cross-reference parts and alternative options found for DS1010-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1010-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1110S-60+ | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | DS1010-80 vs DS1110S-60+ |
DS1010-500 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | Maxim Integrated Products | DS1010-80 vs DS1010-500 |
DS1010G-400 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | Maxim Integrated Products | DS1010-80 vs DS1010G-400 |
DS1110S-50+ | 10-Tap Silicon Delay Line, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1010-80 vs DS1110S-50+ |
DS1010S-400 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1010-80 vs DS1010S-400 |
DS1110S-350+ | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | DS1010-80 vs DS1110S-350+ |
DS1010-075 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, LOW PROFILE, DIP-14 | Maxim Integrated Products | DS1010-80 vs DS1010-075 |
DS1010-400 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | Maxim Integrated Products | DS1010-80 vs DS1010-400 |
DS1110S-250+ | 10-Tap Silicon Delay Line, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1010-80 vs DS1110S-250+ |
DS1010{DIE}-150 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, DIE | Maxim Integrated Products | DS1010-80 vs DS1010{DIE}-150 |