Part Details for DS1010-075 by Dallas Semiconductor
Overview of DS1010-075 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1010-075
DS1010-075 CAD Models
DS1010-075 Part Data Attributes
|
DS1010-075
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1010-075
Dallas Semiconductor
Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, DIP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 75 ns |