Part Details for DS100BR111ASQ by Texas Instruments
Overview of DS100BR111ASQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS100BR111ASQ/NOPB | Texas Instruments | DS100BR111A Ultra Low Power 10.3 Gbps 2-Channel Repeater with Input Equalization 24-WQFN -40 to 85 | |
DS100BR111ASQE/NOPB | Texas Instruments | DS100BR111A Ultra Low Power 10.3 Gbps 2-Channel Repeater with Input Equalization 24-WQFN -40 to 85 |
Part Details for DS100BR111ASQ
DS100BR111ASQ CAD Models
DS100BR111ASQ Part Data Attributes
|
DS100BR111ASQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS100BR111ASQ
Texas Instruments
IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for DS100BR111ASQ
This table gives cross-reference parts and alternative options found for DS100BR111ASQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS100BR111ASQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS100BR111SQ/NOPB | 10.3-Gbps ultra low power 2-ch redriver with input equalization and output de-emphasis 24-WQFN -40 to 85 | Texas Instruments | DS100BR111ASQ vs DS100BR111SQ/NOPB |
DS100BR111ASQE | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | DS100BR111ASQ vs DS100BR111ASQE |
DS100BR111SQE/NOPB | 10.3-Gbps ultra low power 2-ch redriver with input equalization and output de-emphasis 24-WQFN -40 to 85 | Texas Instruments | DS100BR111ASQ vs DS100BR111SQE/NOPB |
DS100BR111ASQ/NOPB | 10.3-Gbps ultra low power 2-channel redriver with input equalization 24-WQFN -40 to 85 | Texas Instruments | DS100BR111ASQ vs DS100BR111ASQ/NOPB |