Part Details for DS1007S-011 by Dallas Semiconductor
Overview of DS1007S-011 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for DS1007S-011
DS1007S-011 CAD Models
DS1007S-011 Part Data Attributes:
|
DS1007S-011
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1007S-011
Dallas Semiconductor
Silicon Delay Line, 7-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, SO-16 | |
Reach Compliance Code | unknown | |
Additional Feature | '7 INDEPENDENT BUFFERED DELAYS WITH DELAY[NS] = 3,4,6,8,10,12,14' | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 7 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 14 ns |