There are no models available for this part yet.
Overview of DS0702RN by DAICO Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for DS0702RN by DAICO Industries Inc
Part Data Attributes for DS0702RN by DAICO Industries Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DAICO INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
26.99 dBm
|
Insertion Loss-Max
|
0.9 dB
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
1 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-35 °C
|
RF/Microwave Device Type
|
SPDT
|
VSWR-Max
|
1.4
|