Part Details for DS006 by Adam Technologies Inc
Overview of DS006 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS006
DS006 CAD Models
DS006 Part Data Attributes:
|
DS006
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DS006
Adam Technologies Inc
CONNECTOR,CIRCULAR DIN,CABLE MNT,PLUG,6 CONTACTS,SKT,LOCKING
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NI | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 44.0352 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Manufacturer Series | DS | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 3.5584 N |