Part Details for DS-02-V by Diptronics Manufacturing Inc
Overview of DS-02-V by Diptronics Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DS-02-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS-02-V
|
Avnet Abacus | Switch DIP SPST 2 Raised Slide 0.025A 24VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube (Alt: DS-02-V) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | Abacus - 0 |
|
Buy Now |
Part Details for DS-02-V
DS-02-V CAD Models
DS-02-V Part Data Attributes
|
DS-02-V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DS-02-V
Diptronics Manufacturing Inc
Switch, SPST, Horizontal, 0.025A, 24VDC, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.043 inch | |
Actuator Type | SLIDE | |
Additional Feature | UL | |
Body Breadth | 9.8806 mm | |
Body Color | BLACK | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 6.4516 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 2 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |