Part Details for DRY048FREQM20A00R by Murata Manufacturing Co Ltd
Overview of DRY048FREQM20A00R by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRY048FREQM20A00R
DRY048FREQM20A00R CAD Models
DRY048FREQM20A00R Part Data Attributes:
|
DRY048FREQM20A00R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRY048FREQM20A00R
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 10570MHz Min, 11690MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 38.7 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 11690 MHz | |
Operating Frequency-Min | 10570 MHz | |
Physical Dimension | D4.80XH3.33 (mm) | |
Surface Mount | NO |