Part Details for DRW30X250C160.0K5% by Vishay Intertechnologies
Overview of DRW30X250C160.0K5% by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for DRW30X250C160.0K5%
DRW30X250C160.0K5% CAD Models
DRW30X250C160.0K5% Part Data Attributes
|
DRW30X250C160.0K5%
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DRW30X250C160.0K5%
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 160000ohm, 5% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | DRW | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Style | Chassis Mount | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DRW | |
Technology | WIRE WOUND | |
Tolerance | 5% |