Part Details for DRW1604 by TE Connectivity
Overview of DRW1604 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for DRW1604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2423
|
Newark | Switch, Rotary, 20V, No. Of Switch Positions:16 Position, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:20V, Product Range:Dr Series, Illumination:Non Illuminated, Contact Current Dc Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity DRW1604 RoHS: Compliant Min Qty: 7650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 | Buy Now |
DISTI #
506-DRW1604
|
Mouser Electronics | Coded Rotary Switches SWITCH DIP WHEEL 16POS STRGHT RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
|
Onlinecomponents.com | Switch DIP SP16T 16 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
350 In Stock |
|
$4.2300 / $7.1800 | Buy Now |
DISTI #
51537143
|
Verical | Switch DIP N.O./N.C. SP16T 16 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1401 | Americas - 350 |
|
$5.6030 / $9.3340 | Buy Now |
DISTI #
000000000002659374
|
Sager | Coded Rotary Switches SWITCH DIP WHEEL 16POS STRGHT Min Qty: 45 | 0 |
|
$5.2800 | Buy Now |
|
Master Electronics | Switch DIP SP16T 16 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
350 In Stock |
|
$4.2300 / $7.1800 | Buy Now |
Part Details for DRW1604
DRW1604 CAD Models
DRW1604 Part Data Attributes
|
DRW1604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRW1604
TE Connectivity
ROTARY SWITCH,STRAIGHT,BCD,16,PC TAIL TERMINAL,ROTARY,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | ORANGE | |
Actuator Length | 0.13 inch | |
Actuator Type | WHEEL | |
Additional Feature | UL | |
Body Breadth | 10.0076 mm | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 300VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Indexing Angle | ||
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |