-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 3.5-A H-bridge motor driver with integrated current sensing & current-sense feedback 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8876PWPR | Texas Instruments | 37-V, 3.5-A brushed DC motor driver with integrated current sensing and current sense output 16-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53515-1-ND
|
DigiKey | IC MOTOR DRIVER DC 5.5V 16HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15855 In Stock |
|
$0.8441 / $1.9400 | Buy Now |
DISTI #
595-DRV8876PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 40-V, 3.5-A H-bridge motor driver with integrated current sensing &, current-sense feedback 16-HTSSOP -40 to 125 RoHS: Compliant | 9495 |
|
$0.6710 / $1.5900 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ | ||
|
NexGen Digital | 232772 |
|
RFQ | ||
|
Win Source Electronics | PWR MGMT MOTOR/FAN DRIVER / H-Bridge Motor Drivers With Integrated Current Sense and Regulation | 30600 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8876PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8876PWPR
Texas Instruments
40-V, 3.5-A H-bridge motor driver with integrated current sensing & current-sense feedback 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-21 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 37 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8876PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8876PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDRV8876QPWP | Brush DC Motor Controller | Texas Instruments | DRV8876PWPR vs PDRV8876QPWP |
DRV8876QPWPRQ1 | Automotive 40-V, 3.5-A H-bridge motor driver with integrated current sensing & current sense 16-HTSSOP -40 to 125 | Texas Instruments | DRV8876PWPR vs DRV8876QPWPRQ1 |
PDRV8876QPWPRQ1 | Automotive 37-V, 3.5A brushed DC motor driver with integrated current sensing & current sense output 16-HTSSOP -40 to 125 | Texas Instruments | DRV8876PWPR vs PDRV8876QPWPRQ1 |
PDRV8876PWPR | 37-V, 3.5-A brushed DC motor driver with integrated current sensing and current sense output 16-HTSSOP -40 to 125 | Texas Instruments | DRV8876PWPR vs PDRV8876PWPR |