-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8871DDARQ1 | Texas Instruments | 3.6A Automotive Brushed DC Motor Driver With Integrated Current Sensing (PWM Ctrl) 8-SO PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48291-1-ND
|
DigiKey | IC MOTOR DRVR UNIPLR 8SO PWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5217 In Stock |
|
$1.6068 / $3.3900 | Buy Now |
DISTI #
595-DRV8871DDARQ1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125 RoHS: Compliant | 12831 |
|
$1.4600 / $3.1200 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
C1S746204215654
|
Chip1Stop | Dual Half Bridge Motor Driver Automotive 8-Pin HSOP EP T/R RoHS: Compliant | 5000 |
|
$1.4000 | Buy Now |
|
Win Source Electronics | IC MOTOR DRVR UNIPLR 8SO PWRPAD / Unipolar Motor Driver NMOS PWM 8-SO PowerPad | 11300 |
|
$13.5830 / $20.3740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8871DDARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8871DDARQ1
Texas Instruments
Automotive 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-19 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DRV8871DDARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8871DDARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8871DDAQ1 | 3.6A Automotive Brushed DC Motor Driver With Integrated Current Sensing (PWM Ctrl) 8-SO PowerPAD -40 to 125 | Texas Instruments | DRV8871DDARQ1 vs DRV8871DDAQ1 |
DRV8871DDAR | 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125 | Texas Instruments | DRV8871DDARQ1 vs DRV8871DDAR |