-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1.8-A, H-bridge driver with independent half-bridge control 12-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6785
|
Newark | Motor Driv, Dual, H-Bridge, 1.8A, Wson12, Motor Type:Half Bridge, No. Of Outputs:2Outputs, Output Current:1.8A, Output Voltage:-, Driver Case Style:Wson, No. Of Pins:12Pins, Supply Voltage Min:1.8V, Supply Voltage Max:7V, Operating Rohs Compliant: Yes |Texas Instruments DRV8839DSSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1291 |
|
$0.9560 / $1.2400 | Buy Now |
DISTI #
296-35701-1-ND
|
DigiKey | IC MTR DRVR BIPOLR 1.8-7V 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10822 In Stock |
|
$0.5113 / $1.1200 | Buy Now |
DISTI #
595-DRV8839DSSR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.8A Lo Vtg Dual Half-Bridge Dvr RoHS: Compliant | 16987 |
|
$0.4460 / $0.9600 | Buy Now |
DISTI #
J56:1989_06969976
|
Arrow Electronics | Half Bridge Motor Driver 12-Pin WSON EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2324 | Europe - 3000 |
|
$0.4341 / $0.4451 | Buy Now |
DISTI #
V72:2272_07258507
|
Arrow Electronics | Half Bridge Motor Driver 12-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2137 Container: Cut Strips | Americas - 2 |
|
$0.4219 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 2 |
|
$3.6000 | Buy Now | |
DISTI #
DRV8839DSSR
|
TME | IC: driver, H-bridge, brush motor controller, WSON12, 0÷1.8A, Ch: 1 Min Qty: 1 | 0 |
|
$0.6600 / $1.0800 | RFQ |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 12WSON | 96760 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 14 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8839DSSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8839DSSR
Texas Instruments
12-V, 1.8-A, H-bridge driver with independent half-bridge control 12-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH THE RANGE OF 0V TO 11V SUPPLY | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for DRV8839DSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8839DSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8210DSGR | 12-V, 1.76-A H-bridge motor driver with auto sleep mode 8-WSON -40 to 125 | Texas Instruments | DRV8839DSSR vs DRV8210DSGR |
BD6884GUW | Brush DC Motor Controller, 1.6A, PBGA36, VBGA-36 | ROHM Semiconductor | DRV8839DSSR vs BD6884GUW |