There are no models available for this part yet.
Overview of DRV5056A2ELPGQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DRV5056A2ELPGQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DRV5056A2ELPGQ1-296-ND
|
DigiKey | DRV5056-Q1 - AUTOMOTIVE HIGH-ACC Min Qty: 799 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3800 | Buy Now | |
DISTI #
296-DRV5056A2ELPGQ1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
924 In Stock |
|
$1.1488 / $2.1200 | Buy Now | |
DISTI #
595-DRV5056A2ELPGQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive, ratiometric unipolar linear hall effect sensor with analog output 3-TO-92 -40 to 150 RoHS: Compliant | 804 |
|
$0.4330 / $1.0600 | Buy Now | |
Rochester Electronics | DRV5056-Q1 - Automotive high-accuracy 3.3V or 5V ratiometric unipolar Hall effect sensor family RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.3223 / $0.3792 | Buy Now |
CAD Models for DRV5056A2ELPGQ1 by Texas Instruments
Part Data Attributes for DRV5056A2ELPGQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
TO-92, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
IT ALSO HAS POWER SUPPLY VOLTAGE 4.5 TO 5.5V; IT HAS SENSITIVITY 100 MV/MT
|
Body Breadth
|
1.52 mm
|
Body Height
|
5.05 mm
|
Body Length or Diameter
|
4 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Magnetic Field Range-Min
|
39 mT
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Current-Max
|
10 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 mA
|
Output Range
|
0.20-3.10V
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Screening Level
|
AEC-Q100
|
Sensitivity (mV/G)
|
600 mV/G
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Termination Type
|
SOLDER
|
Alternate Parts for DRV5056A2ELPGQ1
This table gives cross-reference parts and alternative options found for DRV5056A2ELPGQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5056A2ELPGQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5056A2ELPGMQ1 | Automotive, ratiometric unipolar linear hall effect sensor with analog output 3-TO-92 -40 to 150 | Texas Instruments | DRV5056A2ELPGQ1 vs DRV5056A2ELPGMQ1 |