-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5055A2QLPGMCT-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9385 In Stock |
|
$0.4902 / $1.3600 | Buy Now |
DISTI #
595-DRV5055A2QLPGM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125 RoHS: Compliant | 6843 |
|
$0.5340 / $1.5500 | Buy Now |
DISTI #
C1S746204262892
|
Chip1Stop | Magnetic sensor (position/proximity/speed) RoHS: Compliant Container: Cut Tape | 2634 |
|
$0.5440 / $1.0800 | Buy Now |
|
LCSC | TO-92 Linear Hall Sensors ROHS | 23 |
|
$0.8481 / $0.9127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5055A2QLPGM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5055A2QLPGM
Texas Instruments
Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAVE SENSITIVITY OF PLUS OR MINUS 30 MV/MT; IT ALSO OPERATES AT 4.5 TO 5.5 V SUPPLY VOLTAGE | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Min | -44 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 mA | |
Output Polarity | INVERTING | |
Output Range | -1-1mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 300 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5055A2QLPGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5055A2QLPGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5055A2ELPGMQ1 | Automotive, ratiometric linear Hall-effect sensor with analog output 3-TO-92 -40 to 150 | Texas Instruments | DRV5055A2QLPGM vs DRV5055A2ELPGMQ1 |
DRV5055A2QLPG | Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125 | Texas Instruments | DRV5055A2QLPGM vs DRV5055A2QLPG |
DRV5055A2ELPGQ1 | Automotive, ratiometric linear Hall-effect sensor with analog output 3-TO-92 -40 to 150 | Texas Instruments | DRV5055A2QLPGM vs DRV5055A2ELPGQ1 |