-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5032DUDBZRCT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6027 In Stock |
|
$0.1137 / $0.3700 | Buy Now |
DISTI #
595-DRV5032DUDBZR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Low power (5 Hz, <1uA), low voltage (up to 5.5V) switch 3-SOT-23 -40 to 85 RoHS: Compliant | 29939 |
|
$0.1130 / $0.3200 | Buy Now |
DISTI #
J56:1989_13468019
|
Arrow Electronics | Hall Effect Sensor 5mA Unipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2330 | Europe - 15000 |
|
$0.1047 / $0.1243 | Buy Now |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH UNIPOLAR SOT23-3 | 120 |
|
$0.1812 / $0.1908 | Buy Now |
|
LCSC | SOT-23 Hall Switches ROHS | 110 |
|
$0.1888 / $0.1988 | Buy Now |
|
Win Source Electronics | MAGNETIC SWITCH UNIPOLAR SOT23-3 / Digital Switch Unipolar Switch Push-Pull Hall Effect SOT-23-3 | 36544 |
|
$0.1660 / $0.2490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5032DUDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5032DUDBZR
Texas Instruments
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO HAS MAGNETIC RANGE -3.5 TO -1.2 MILLI TESLA AND SENSITIVITY 3.9 MILLI TESLA | |
Body Breadth | 1.3 mm | |
Body Height | 1.12 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 0.7 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.9 mT | |
Magnetic Field Range-Min | 0.9 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0035 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Range | 0-5.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5032DUDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5032DUDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5032DUDBZT | Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85 | Texas Instruments | DRV5032DUDBZR vs DRV5032DUDBZT |