Part Details for DRV5013BCQLPGM by Texas Instruments
Overview of DRV5013BCQLPGM by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV5013BCQLPGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV5013BCQLPGM-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.1600 | Buy Now |
DISTI #
296-41079-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2970 In Stock |
|
$0.1375 / $0.6900 | Buy Now |
DISTI #
595-DRV5013BCQLPGM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 RoHS: Compliant | 0 |
|
$0.1370 / $0.5300 | Order Now |
|
Rochester Electronics | DRV5013 High voltage (up to 38-V), high bandwidth (30-kHz) Hall effect latch RoHS: Compliant Status: Active Min Qty: 1 | 2935 |
|
$0.1363 / $0.1604 | Buy Now |
|
Ameya Holding Limited | MAGNETIC SWITCH LATCH TO92-3 | 13875 |
|
RFQ |
Part Details for DRV5013BCQLPGM
DRV5013BCQLPGM CAD Models
DRV5013BCQLPGM Part Data Attributes
|
DRV5013BCQLPGM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013BCQLPGM
Texas Instruments
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 24 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | -18 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | SIP3,.02,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for DRV5013BCQLPGM
This table gives cross-reference parts and alternative options found for DRV5013BCQLPGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013BCQLPGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDRV5013BCQLPG | MAGNETIC FIELD SENSOR-HALL EFFECT | Texas Instruments | DRV5013BCQLPGM vs PDRV5013BCQLPG |
DRV5013BCQLPGMQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125 | Texas Instruments | DRV5013BCQLPGM vs DRV5013BCQLPGMQ1 |
DRV5013BCQLPGQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125 | Texas Instruments | DRV5013BCQLPGM vs DRV5013BCQLPGQ1 |
DRV5013BCQLPG | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125 | Texas Instruments | DRV5013BCQLPGM vs DRV5013BCQLPG |