Sensors/Transducers
DRV5013AGQDBZTQ1
Texas Instruments
Description: Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125

Overview of DRV5013AGQDBZTQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DRV5013AGQDBZTQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DRV5013AGQDBZTQ1CT-ND
DigiKey MAGNETIC SWITCH LATCH Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4180
In Stock
  • 1 $1.3800
  • 5 $1.1600
  • 10 $1.0780
  • 25 $0.9784
  • 50 $0.9092
  • 100 $0.8448
  • 250 $0.7878
  • 500 $0.7287
  • 750 $0.6893
  • 1,250 $0.6499
  • 2,500 $0.6302
$0.6302 / $1.3800 Buy Now
Ameya Holding Limited MAGNETIC SWITCH LATCH 23000
RFQ

CAD Models for DRV5013AGQDBZTQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRV5013AGQDBZTQ1 by Texas Instruments

DRV5013AGQDBZTQ1
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
Body Breadth
1.3 mm
Body Height
1.12 mm
Body Length or Diameter
2.92 mm
Housing
PLASTIC
Hysteresis
12 mT
Input Mode
BIPOLAR(LATCHED)
JESD-609 Code
e4
Magnetic Field Range-Max
9 mT
Magnetic Field Range-Min
-9 mT
Mounting Feature
SURFACE MOUNT
Operating Current-Max
3.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output
OPEN-DRAIN
Output Current-Max
30 mA
Output Interface Type
2-WIRE INTERFACE
Output Range
0-30mA
Output Type
CURRENT OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Shape/Style
RECTANGULAR
Screening Level
AEC-Q100
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
38 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Termination Type
SOLDER
Want to compare parts?
  1. DRV5013AGQDBZTQ1
    Texas Instruments
    Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125
    VS

Alternate Parts for DRV5013AGQDBZTQ1

This table gives cross-reference parts and alternative options found for DRV5013AGQDBZTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013AGQDBZTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRV5013AGQDBZRQ1 Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125 Texas Instruments DRV5013AGQDBZTQ1 vs DRV5013AGQDBZRQ1
DRV5013AGQDBZR High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 Texas Instruments DRV5013AGQDBZTQ1 vs DRV5013AGQDBZR
Part Number Description Manufacturer Compare
DRV5013AGEDBZRQ1 Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 150 Texas Instruments DRV5013AGQDBZTQ1 vs DRV5013AGEDBZRQ1
DRV5013AGQDBZRQ1 Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125 Texas Instruments DRV5013AGQDBZTQ1 vs DRV5013AGQDBZRQ1
DRV5013AGELPGMQ1 Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 150 Texas Instruments DRV5013AGQDBZTQ1 vs DRV5013AGELPGMQ1
DRV5013AGQDBZR High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 Texas Instruments DRV5013AGQDBZTQ1 vs DRV5013AGQDBZR

Related Parts for DRV5013AGQDBZTQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV5013AGQDBZTQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV5013AGQDBZTQ1 by Texas Instruments

  • Please alert me when DRV5013AGQDBZTQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV5013AGQDBZTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV5013AGQDBZTQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV5013AGQDBZTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV5013AGQDBZTQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV5013AGQDBZTQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: