-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5013AGQDBZTCT-ND
|
DigiKey | MAGNETIC SWITCH LATCH Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2115 In Stock |
|
$0.5544 / $1.2700 | Buy Now |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH LATCH | 240 |
|
$1.2710 / $2.2043 | Buy Now |
|
LCSC | SOT-23 Hall Switches ROHS | 240 |
|
$0.5826 / $1.0103 | Buy Now |
|
Win Source Electronics | MAGNETIC SWITCH LATCH | 455250 |
|
$0.3510 / $0.5260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5013AGQDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013AGQDBZT
Texas Instruments
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE SUPPLY PROTECTION; SENSITIVITY 6 MILLI TESLA | |
Housing | PLASTIC | |
Hysteresis | 12 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 9 mT | |
Magnetic Field Range-Min | -9 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5013AGQDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013AGQDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5013AGQDBZR | Texas Instruments | $0.1413 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 | DRV5013AGQDBZT vs DRV5013AGQDBZR |
DRV5013AGQLPGM | Texas Instruments | $0.1554 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125 | DRV5013AGQDBZT vs DRV5013AGQLPGM |
DRV5013AGQLPGQ1 | Texas Instruments | Check for Price | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125 | DRV5013AGQDBZT vs DRV5013AGQLPGQ1 |
DRV5013AGELPGQ1 | Texas Instruments | $0.2343 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 150 | DRV5013AGQDBZT vs DRV5013AGELPGQ1 |
DRV5013AGQLPGMQ1 | Texas Instruments | $0.2119 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125 | DRV5013AGQDBZT vs DRV5013AGQLPGMQ1 |