-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Haptic driver for piezo with integrated 105-V boost converter and DAC 20-QFN -40 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV2665RGPR-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
11892 In Stock |
|
$1.7800 | Buy Now |
DISTI #
296-36581-1-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7163 / $3.5500 | Buy Now |
DISTI #
595-DRV2665RGPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Piezo Haptic Driver RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
|
Rochester Electronics | DRV2665 Piezo Haptic Driver with Integrated Boost Converter and Digital Front End RoHS: Compliant Status: Active Min Qty: 1 | 11892 |
|
$1.5200 / $1.7900 | Buy Now |
DISTI #
DRV2665RGPR
|
TME | IC: driver, I2C, QFN20, 3÷5.5VDC Min Qty: 1 | 148 |
|
$3.5400 / $4.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV2665RGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV2665RGPR
Texas Instruments
Haptic driver for piezo with integrated 105-V boost converter and DAC 20-QFN -40 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 200 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DRV2665RGPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV2665RGPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV2665RGPT | Haptic driver for piezo with integrated 105-V boost converter and DAC 20-QFN -40 to 70 | Texas Instruments | DRV2665RGPR vs DRV2665RGPT |