-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V nominal, 0.85-A peak sensorless trapezoidal control, 3-phase BLDC motor driver 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5673
|
Newark | Motor Driver, 5.5V, 3Ph, 0.68A, 10Wson, Motor Type:Three Phase Dc Brushless, No. Of Outputs:2Outputs, Output Current:680Ma, Output Voltage:-, Driver Case Style:Wson, No. Of Pins:10Pins, Supply Voltage Min:1.65V, Supply Voltage Rohs Compliant: Yes |Texas Instruments DRV10866DSCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7890 / $1.0200 | Buy Now |
DISTI #
296-35696-1-ND
|
DigiKey | IC MOTOR DRVR 1.65V-5.5V 10WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17467 In Stock |
|
$0.3575 / $0.8700 | Buy Now |
DISTI #
595-DRV10866DSCR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Sensorless,Brushless DC Motor Driver RoHS: Compliant | 3815 |
|
$0.3510 / $0.8500 | Buy Now |
|
Bristol Electronics | 807 |
|
RFQ | ||
|
Quest Components | 645 |
|
$0.8910 / $2.1600 | Buy Now | |
DISTI #
DRV10866DSCR
|
TME | IC: driver, brushless motor controller, WSON10, 680mA Min Qty: 1 | 0 |
|
$0.5000 / $0.7600 | RFQ |
|
CHIPMALL.COM LIMITED | IC MOTOR DRVR 1.65V-5.5V 10WSON | 920 |
|
$0.4003 / $0.6768 | Buy Now |
|
CHIPMALL.COM LIMITED | DRV10866 MOSFET 680mA DRV10866 DRV10866 DRV10866 FG FG 150 BEMF DRV10866 10 3mm 3mm 0.75mm SON DSC 40C 125C | 800 |
|
$0.3784 | Buy Now |
|
LCSC | 800mA Brushless DC Motor 1.65V5.5V PWM WSON-10-EP(3x3) Motor Driver ICs ROHS | 822 |
|
$0.3521 / $0.4154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV10866DSCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV10866DSCR
Texas Instruments
5-V nominal, 0.85-A peak sensorless trapezoidal control, 3-phase BLDC motor driver 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |