Part Details for DRT200U060H086B by Murata Manufacturing Co Ltd
Overview of DRT200U060H086B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT200U060H086B
DRT200U060H086B CAD Models
DRT200U060H086B Part Data Attributes:
|
DRT200U060H086B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT200U060H086B
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 2660MHz Min, 2880MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 38.9 | |
Frequency Tolerance (MHz) | 0.036 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 2880 MHz | |
Operating Frequency-Min | 2660 MHz | |
Physical Dimension | D20XH8.63 (mm) | |
Surface Mount | NO |