Part Details for DRT178U040E079 by Murata Manufacturing Co Ltd
Overview of DRT178U040E079 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT178U040E079
DRT178U040E079 CAD Models
DRT178U040E079 Part Data Attributes:
|
DRT178U040E079
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT178U040E079
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 3000MHz Min, 3260MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 38 | |
Frequency Tolerance (MHz) | 0.163 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 3260 MHz | |
Operating Frequency-Min | 3000 MHz | |
Physical Dimension | D17.76XH7.88 (mm) | |
Surface Mount | NO |