Part Details for DRT150V040E067A by Murata Manufacturing Co Ltd
Overview of DRT150V040E067A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT150V040E067A
DRT150V040E067A CAD Models
DRT150V040E067A Part Data Attributes
|
DRT150V040E067A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT150V040E067A
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 3760MHz Min, 4100MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 34.3 | |
Frequency Tolerance (MHz) | 0.1025 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 4100 MHz | |
Operating Frequency-Min | 3760 MHz | |
Physical Dimension | D15.02XH6.66 (mm) | |
Surface Mount | NO |