Part Details for DRT117U040H052 by Murata Manufacturing Co Ltd
Overview of DRT117U040H052 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT117U040H052
DRT117U040H052 CAD Models
DRT117U040H052 Part Data Attributes:
|
DRT117U040H052
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT117U040H052
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 4560MHz Min, 4950MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 38.9 | |
Frequency Tolerance (MHz) | 0.2475 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 4950 MHz | |
Operating Frequency-Min | 4560 MHz | |
Physical Dimension | D11.68XH5.18 (mm) | |
Surface Mount | NO |