Part Details for DRT1070477U40B00T by Murata Manufacturing Co Ltd
Overview of DRT1070477U40B00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT1070477U40B00T
DRT1070477U40B00T CAD Models
DRT1070477U40B00T Part Data Attributes:
|
DRT1070477U40B00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT1070477U40B00T
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 4960MHz Min, 5080MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 38 | |
Frequency Tolerance (MHz) | 0.5 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 5080 MHz | |
Operating Frequency-Min | 4960 MHz | |
Physical Dimension | D10.75XH4.77 (mm) | |
Surface Mount | NO |