Part Details for DRT1-2311 by Avago Technologies
Overview of DRT1-2311 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT1-2311
DRT1-2311 CAD Models
DRT1-2311 Part Data Attributes
|
DRT1-2311
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
DRT1-2311
Avago Technologies
SPECIALTY TELECOM CIRCUIT, SMA12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XSMA-P12 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for DRT1-2311
This table gives cross-reference parts and alternative options found for DRT1-2311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRT1-2311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRT1-2311 | Telecom Circuit, 1-Func, Bipolar, | Agilent Technologies Inc | DRT1-2311 vs DRT1-2311 |
DRT1-2311 | Telecom Circuit, 1-Func, Bipolar, | Broadcom Limited | DRT1-2311 vs DRT1-2311 |