Part Details for DRT084U030G037B by Murata Manufacturing Co Ltd
Overview of DRT084U030G037B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT084U030G037B
DRT084U030G037B CAD Models
DRT084U030G037B Part Data Attributes:
|
DRT084U030G037B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT084U030G037B
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 6380MHz Min, 6920MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 38.6 | |
Frequency Tolerance (MHz) | 0.0865 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 6920 MHz | |
Operating Frequency-Min | 6380 MHz | |
Physical Dimension | D8.36XH3.71 (mm) | |
Surface Mount | NO |