Part Details for DRT065M020E029B by Murata Manufacturing Co Ltd
Overview of DRT065M020E029B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT065M020E029B
DRT065M020E029B CAD Models
DRT065M020E029B Part Data Attributes:
|
DRT065M020E029B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT065M020E029B
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 8200MHz Min, 8910MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 38 | |
Frequency Tolerance (MHz) | 0.111375 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 8910 MHz | |
Operating Frequency-Min | 8200 MHz | |
Physical Dimension | D6.5XH2.88 (mm) | |
Surface Mount | NO |