Part Details for DRT065E020F029A by Murata Manufacturing Co Ltd
Overview of DRT065E020F029A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT065E020F029A
DRT065E020F029A CAD Models
DRT065E020F029A Part Data Attributes:
|
DRT065E020F029A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT065E020F029A
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 9980MHz Min, 10850MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 24.9 | |
Frequency Tolerance (MHz) | 0.27125 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 10850 MHz | |
Operating Frequency-Min | 9980 MHz | |
Physical Dimension | D6.5XH2.88 (mm) | |
Surface Mount | NO |