Part Details for DRT0650288E20A00T by Murata Manufacturing Co Ltd
Overview of DRT0650288E20A00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT0650288E20A00T
DRT0650288E20A00T CAD Models
DRT0650288E20A00T Part Data Attributes
|
DRT0650288E20A00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT0650288E20A00T
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 9980MHz Min, 10850MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 24.4 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 10850 MHz | |
Operating Frequency-Min | 9980 MHz | |
Physical Dimension | D6.5XH2.88 (mm) | |
Surface Mount | NO |