Part Details for DRT055B020E024B by Murata Manufacturing Co Ltd
Overview of DRT055B020E024B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT055B020E024B
DRT055B020E024B CAD Models
DRT055B020E024B Part Data Attributes:
|
DRT055B020E024B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT055B020E024B
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 11390MHz Min, 12470MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 27.9 | |
Frequency Tolerance (MHz) | 0.155875 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 12470 MHz | |
Operating Frequency-Min | 11390 MHz | |
Physical Dimension | D5.5XH2.44 (mm) | |
Surface Mount | NO |