Part Details for DRT051F020E022A by Murata Manufacturing Co Ltd
Overview of DRT051F020E022A by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT051F020E022A
DRT051F020E022A CAD Models
DRT051F020E022A Part Data Attributes
|
DRT051F020E022A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT051F020E022A
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 12820MHz Min, 13950MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 24.2 | |
Frequency Tolerance (MHz) | 0.34875 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 13950 MHz | |
Operating Frequency-Min | 12820 MHz | |
Physical Dimension | D5.06XH2.24 (mm) | |
Surface Mount | NO |