Part Details for DRT0510224U60Z00T by Murata Manufacturing Co Ltd
Overview of DRT0510224U60Z00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT0510224U60Z00T
DRT0510224U60Z00T CAD Models
DRT0510224U60Z00T Part Data Attributes:
|
DRT0510224U60Z00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT0510224U60Z00T
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 10540MHz Min, 11450MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 38.3 | |
Frequency Tolerance (MHz) | 2 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 11450 MHz | |
Operating Frequency-Min | 10540 MHz | |
Physical Dimension | D5.06XH2.24 (mm) | |
Surface Mount | NO |