Part Details for DRT036F013E016A by Murata Manufacturing Co Ltd
Overview of DRT036F013E016A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT036F013E016A
DRT036F013E016A CAD Models
DRT036F013E016A Part Data Attributes:
|
DRT036F013E016A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT036F013E016A
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 23170MHz Min, 25150MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 24.2 | |
Frequency Tolerance (MHz) | 0.62875 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 25150 MHz | |
Operating Frequency-Min | 23170 MHz | |
Physical Dimension | D3.62XH1.61 (mm) | |
Surface Mount | NO |