DRQ127-102-R
Description: GENERAL PURPOSE INDUCTOR

Overview of DRQ127-102-R by Eaton Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DRQ127-102-R by Eaton Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 70426344
RS Shielded WireWound SMD Inductor w/ Ferrite Core,1 mH +/-20% 1.14A Idc | Eaton Electronics DRQ127-102-R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 350 $2.4380
  • 3,500 $2.3230
  • 17,500 $2.1970
  • 35,000 $2.0820
$2.0820 / $2.4380 RFQ
DISTI # DRQ127-102-R
TME Inductor: wire, SMD, 1mH, Ioper: 610mA, 1.66Ω, ±20%, Isat: 1.14A Min Qty: 350 0
  • 350 $0.6900
$0.6900 RFQ

CAD Models for DRQ127-102-R by Eaton Electronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRQ127-102-R by Eaton Electronics

DRQ127-102-R
Eaton Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COILTRONICS INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Eaton
Want to compare parts?
  1. DRQ127-102-R
    Eaton Electronics
    GENERAL PURPOSE INDUCTOR
    VS

Related Parts for DRQ127-102-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRQ127-102-R by Eaton Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRQ127-102-R by Eaton Electronics

Select Manufacturer
Which Manufacturer of DRQ127-102-R would you like to use for your alert(s)?
  • Please alert me when DRQ127-102-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRQ127-102-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRQ127-102-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRQ127-102-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRQ127-102-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRQ127-102-R by Eaton Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: