Datasheets
DRQ127-100-R by:

General Purpose Inductor, 10uH, 20%, 4 Element, Ferrite-Core, SMD, 4949, CHIP

Part Details for DRQ127-100-R by Eaton Corporation

Overview of DRQ127-100-R by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for DRQ127-100-R

Part # Distributor Description Stock Price Buy
DISTI # DRQ127-100-R
Avnet Americas Inductor, Coupled, 10 uH, 17.2 Milliohm, 6.04 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DRQ127-100-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel 16450 Factory Stock
  • 350 $1.3007
  • 700 $1.2824
  • 1,400 $1.2458
  • 2,100 $1.2274
  • 2,800 $1.2091
  • 3,500 $1.1908
  • 35,000 $0.8794
$0.8794 / $1.3007 Buy Now
DISTI # 704-DRQ127-100-R
Mouser Electronics Power Inductors - SMD 10uH 11.2A 0.0172ohms RoHS: Compliant 3053
  • 1 $1.6500
  • 10 $1.2100
  • 100 $1.0300
  • 350 $0.8820
  • 700 $0.8120
  • 2,450 $0.7760
  • 4,900 $0.7580
$0.7580 / $1.6500 Buy Now
Future Electronics DRQ Series 10 uH ±20 % Tolerance 6.04 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 18 Weeks Container: Reel 0
Reel
  • 350 $0.8200
  • 700 $0.8000
  • 1,050 $0.7850
  • 1,400 $0.7800
  • 1,750 $0.7500
$0.7500 / $0.8200 Buy Now
Future Electronics DRQ Series 10 uH ±20 % Tolerance 6.04 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 18 Weeks Container: Reel 0
Reel
  • 350 $0.8200
  • 700 $0.8000
  • 1,050 $0.7850
  • 1,400 $0.7800
  • 1,750 $0.7500
$0.7500 / $0.8200 Buy Now
DISTI # 61260954
Verical Inductor Power Shielded Drum Core 10.47uH/41.88uH 20% 100KHz Ferrite 6.04A/3.02A 0.0172Ohm/0.0686Ohm DCR T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Americas - 16450
  • 350 $1.0992
$1.0992 Buy Now
DISTI # 67175773
Verical Inductor Power Shielded Drum Core 10.47uH/41.88uH 20% 100KHz Ferrite 6.04A/3.02A 0.0172Ohm/0.0686Ohm DCR T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 2232 Americas - 3500
  • 350 $0.8355
  • 700 $0.7679
  • 2,450 $0.7566
$0.7566 / $0.8355 Buy Now
DISTI # 62449514
Verical Inductor Power Shielded Drum Core 10.47uH/41.88uH 20% 100KHz Ferrite 6.04A/3.02A 0.0172Ohm/0.0686Ohm DCR T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2137 Americas - 113
  • 100 $0.8809
$0.8809 Buy Now
DISTI # 67547129
Verical Inductor Power Shielded Drum Core 10.47uH/41.88uH 20% 100KHz Ferrite 6.04A/3.02A 0.0172Ohm/0.0686Ohm DCR T/R RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1312 Americas - 100
  • 40 $2.0280
  • 100 $1.9240
  • 360 $1.8330
  • 700 $1.7420
  • 1,060 $1.6510
$1.6510 / $2.0280 Buy Now
DISTI # DRQ127-100-R
TTI Power Inductors - SMD 10uH 11.2A 0.0172ohms pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel Americas - 3500
In Stock
  • 350 $0.8700
  • 700 $0.8000
  • 1,050 $0.7900
  • 2,450 $0.7700
  • 4,900 $0.6700
  • 8,750 $0.6600
$0.6600 / $0.8700 Buy Now
DISTI # DRQ127-100-R.
TTI Coupled Inductors 10uH 11.2A 0.0172ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $1.1500
$1.1500 Buy Now
DISTI # DRQ127-100-R
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 350 0
  • 350 $1.2100
  • 15,000 $0.9100
$0.9100 / $1.2100 Buy Now
DISTI # DRQ127-100-R
Avnet Abacus Inductor, Coupled, 10 uH, 17.2 Milliohm, 6.04 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DRQ127-100-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # DRQ127-100-R
Avnet Asia Inductor, Coupled, 10 uH, 17.2 Milliohm, 6.04 A, 12.5mm x 12.5mm x 8mm (Alt: DRQ127-100-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 11 Weeks, 0 Days 0
  • 350 $1.2901
  • 700 $1.2722
  • 1,050 $1.2548
  • 1,750 $1.2378
  • 3,500 $1.2053
  • 8,750 $1.1744
  • 17,500 $1.1450
$1.1450 / $1.2901 Buy Now
LCSC 6.04A 10.47uH 20% 11.2A SMD12.5x12.5mm Power Inductors ROHS 10
  • 1 $1.3962
  • 10 $1.3648
  • 30 $1.3444
  • 100 $1.3224
$1.3224 / $1.3962 Buy Now

Part Details for DRQ127-100-R

DRQ127-100-R Part Data Attributes

DRQ127-100-R Eaton Corporation
Buy Now Datasheet
Compare Parts:
DRQ127-100-R Eaton Corporation General Purpose Inductor, 10uH, 20%, 4 Element, Ferrite-Core, SMD, 4949, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton
Case/Size Code 4949
Construction Rectangular
Core Material Ferrite
DC Resistance 0.0172 Ω
Inductance-Nom (L) 10 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 4
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 8 mm
Package Length 12.5 mm
Package Style SMT
Package Width 12.5 mm
Packing Method TR, 13 Inch
Rated Current-Max 6.04 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature PARALLEL CONNECTED
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement DUAL IN-LINE
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

DRQ127-100-R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRQ127-100-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRQ127-100-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of DRQ127-100-R would you like to use for your alert(s)?
  • Please alert me when DRQ127-100-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRQ127-100-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRQ127-100-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRQ127-100-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRQ127-100-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRQ127-100-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: