-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9129
|
Newark | Inductor, Power, Product Range:Drq Series, Inductance, Parallel:10.47Μh, Rms Current - Parallel:6.04A, Saturation Current - Parallel:11.2A, Coupled Inductor Case:12.5Mm X 12.5Mm X 8Mm, Dc Resistance Max - Parallel:0.0172Ohm, Svhc:No Rohs Compliant: Yes |Eaton Coiltronics DRQ127-100-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 139 |
|
$1.2100 / $1.8500 | Buy Now |
DISTI #
54K4443
|
Newark | Power Inductor, 10Uh, 6.04A, 20%, Full Reel, Product Range:Drq Series, Inductance, Parallel:10.47Μh, Rms Current, Parallel:6.04A, Saturation Current, Parallel:11.2A, Dc Resistance Max, Parallel:0.0172Ohm, Turns Ratio:1:1 Rohs Compliant: Yes |Eaton Coiltronics DRQ127-100-R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRQ127-100-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DRQ127-100-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |