Part Details for DRQ125-100-R by Coiltronics
Overview of DRQ125-100-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DRQ125-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7201
|
Newark | Power Inductor, 10Uh, 5.35A, 20%, Product Range:Drq Series, Inductance, Parallel:9.654Μh, Rms Current, Parallel:5.35A, Saturation Current, Parallel:7.17A, Dc Resistance Max, Parallel:0.0189Ohm, Turns Ratio:1:1, Product Length:12.5Mm Rohs Compliant: Yes |Eaton Coiltronics DRQ125-100-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4400 | Buy Now |
DISTI #
54K4420
|
Newark | Power Inductor, 10Uh, 5.35A, 20%, Full Reel, Product Range:Drq Series, Inductance, Parallel:9.654Μh, Rms Current, Parallel:5.35A, Saturation Current, Parallel:7.17A, Dc Resistance Max, Parallel:0.0189Ohm, Turns Ratio:1:1 Rohs Compliant: Yes |Eaton Coiltronics DRQ125-100-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8930 / $1.2000 | Buy Now |
Part Details for DRQ125-100-R
DRQ125-100-R CAD Models
DRQ125-100-R Part Data Attributes
|
DRQ125-100-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DRQ125-100-R
Coiltronics
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |