Part Details for DRQ-12/50-L48NBAL2-C by Murata Manufacturing Co Ltd
Overview of DRQ-12/50-L48NBAL2-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ-12/50-L48NBAL2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRQ-12/50-L48NBAL2
|
Avnet Americas | Module DC-DC 1-OUT 12V 50A 600W 15-Pin Quarter-Brick Tray - Bulk (Alt: DRQ-12/50-L48NBAL2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DRQ-12/50-L48NBAL2-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 50A 600W 15-Pin Quarter-Brick Tray (Alt: DRQ-12/50-L48NBAL2-C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DRQ-12/50-L48NBAL2-C
DRQ-12/50-L48NBAL2-C CAD Models
DRQ-12/50-L48NBAL2-C Part Data Attributes
|
DRQ-12/50-L48NBAL2-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRQ-12/50-L48NBAL2-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |