Part Details for DRP024V120W1BA by Delta Electronics Inc
Overview of DRP024V120W1BA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRP024V120W1BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1636-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
174 In Stock |
|
$82.5995 / $99.3700 | Buy Now |
DISTI #
108-DRP024V120W1BA
|
Mouser Electronics | DIN Rail Power Supplies 120W / 24V RoHS: Compliant | 0 |
|
$93.1300 / $99.3500 | Order Now |
DISTI #
75115899
|
RS | 120W / 24V | Delta Electronics DRP024V120W1BA RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$100.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Lead time: 32 Weeks | 0 |
|
$79.8600 | Buy Now |
|
Neutron USA | DIN Rail Power Supply 24Vout 120W CliQ II 121 x 50 x 123.1mm, Adj Output, Metal Case, Input: 85-264Vac | 50 |
|
$235.0000 | Buy Now |
Part Details for DRP024V120W1BA
DRP024V120W1BA CAD Models
DRP024V120W1BA Part Data Attributes
|
DRP024V120W1BA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRP024V120W1BA
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |