Part Details for DRGH875KT122 by SEI Stackpole Electronics Inc
Overview of DRGH875KT122 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRGH875KT122
DRGH875KT122 CAD Models
DRGH875KT122 Part Data Attributes
|
DRGH875KT122
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRGH875KT122
SEI Stackpole Electronics Inc
General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 4.04 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.24 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for DRGH875KT122
This table gives cross-reference parts and alternative options found for DRGH875KT122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRGH875KT122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPI122241RL30A-LF | General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED, LEAD FREE | PCA Electronics Inc | DRGH875KT122 vs EPI122241RL30A-LF |
EPI122241RL30-LF | General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED, LEAD FREE | PCA Electronics Inc | DRGH875KT122 vs EPI122241RL30-LF |
RCR-875D-122KB | General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED | Sumida Corporation | DRGH875KT122 vs RCR-875D-122KB |