Part Details for DRFS4250-60JI by Proxim Wireless
Overview of DRFS4250-60JI by Proxim Wireless
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRFS4250-60JI
DRFS4250-60JI CAD Models
DRFS4250-60JI Part Data Attributes
|
DRFS4250-60JI
Proxim Wireless
Buy Now
Datasheet
|
Compare Parts:
DRFS4250-60JI
Proxim Wireless
Numeric Controlled Oscillator, CMOS, PQCC84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROXIM INC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J84 | |
Low Power Mode | NO | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Data Bus Width | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |